| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCM12DTKN-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULRCM12DTKN-S328 |
RCM12DTKN-S328
| Heilind Number: | SULRCM12DTKN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCM12DTKN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RCM12DTKN-S328, designed for high-performance applications. This female connector features two rows with 24 contact positions, each crafted from durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures reliable power transmission. The termination method of thru hole soldering guarantees secure attachment to your PCB. Operating in a wide temperature range from -65 to 125°C, it excels in harsh environments. The straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it versatile for various electronic designs. Trust in the quality and precision of our RCM12DTKNS328 connector for seamless board-to-board connections in your projects.

