RCM24DSEN

Heilind Number:SULRCM24DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM24DSEN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM24DSEN
Amperage:5 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM24DSEN

Detailed Description

The RCM24DSEN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector offers exceptional durability and performance. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The female connector has two rows with 48 positions, providing ample connectivity options. Termination is done via eyelets, ensuring secure and stable connections. Gold-plated contacts and matte tin plating guarantee excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its straight orientation and compact dimensions make it easy to integrate into PCB designs. Whether used in telecommunications, aerospace, or automotive applications, the RCM24DSEN ensures reliable performance.