RCM25DRFF

Heilind Number:SULRCM25DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM25DRFF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM25DRFF
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM25DRFF

Detailed Description

Introducing the RCM25DRFF, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage rating of 950VAC, it is ideal for power-intensive applications. The female connector with two rows and 50 positions offers versatile connectivity options. Its Full Bellow contact type and gold-plated contacts guarantee low contact resistance and signal integrity. The floating bobbin mount type and thru-hole termination method provide easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. With its compact design, measuring just 10.95mm in height and 8.26mm in width, it saves valuable PCB space. Trust the RCM25DRFF for high-reliability connections in your PCB designs.