| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCM25DRMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRCM25DRMD |
RCM25DRMD
| Heilind Number: | SULRCM25DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCM25DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCM25DRMD, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts with phosphor bronze construction and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and wire wrap termination method offer secure connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for use in harsh environments. Its clearance hole mount type and straight orientation make installation easy. Measuring only .61 inches in height and 9.4 mm in width, it's compact yet efficient. Trust the RCM25DRMD for your board-to-board connectivity needs.

