RCM25DRSD

Heilind Number:SULRCM25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM25DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM25DRSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM25DRSD

Detailed Description

Introducing the RCM25DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sleek gender-neutral design with two rows of impeccable PPS and Phosphor Bronze contacts, this connector ensures reliable power delivery with a 3A amperage rating and a robust 950VAC voltage capacity. Its straight orientation, gold-plated loop bellow contacts, and matte tin termination guarantee efficient signal transmission even in harsh environments ranging from -65 to 125°C. With 50 positions and a 3.96mm pitch, it offers seamless connectivity, while its clearance hole mount and through-hole termination method provide easy installation on PCBs. The RCM25DRSD is not only compact, with dimensions of 9.4mm in width and 15.49mm in height, but also durable and high-quality, making it ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this cutting-edge connector.