RCM28DRSD

Heilind Number:SULRCM28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM28DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM28DRSD
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM28DRSD

Detailed Description

Introducing the RCM28DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row layout, this connector features 56 female contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 950VAC. The clearance hole mount type and through-hole termination method guarantee easy installation and secure connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The loop bellow contact type offers enhanced durability, while the matte tin termination plating provides excellent corrosion resistance. Perfect for industrial and commercial use, the RCM28DRSD is a top choice for professionals seeking high-quality, high-reliability connectors.