RCM31DRSD-S328

Heilind Number:SULRCM31DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM31DRSD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM31DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM31DRSD-S328

Detailed Description

Introducing our PPS & Phosphor Bronze Female Board To Board PCB Connector, RCM31DRSD-S328. Designed for high-performance applications, this connector features a durable construction with gold-plated phosphor bronze contacts, ensuring reliable conductivity. With a pitch of 3.96mm and 62 positions spread across 2 rows, it offers versatile connectivity options. The connector is rated for 3A and 950VAC, making it suitable for power and signal transmission. Its straight orientation and clearance hole mount type simplify installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs in various industries. Trust in the quality and reliability of our RCM31DRSDS328 connector for your connectivity needs.