| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCM31DTKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULRCM31DTKH |
RCM31DTKH
| Heilind Number: | SULRCM31DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCM31DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCM31DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it meets the needs of power-intensive systems. The two rows of 62 gold-plated contact positions, terminated through clearance holes, guarantee efficient signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, the RCM31DTKH is ideal for aerospace, defense, and industrial electronics. Its straight orientation and compact dimensions make it easy to integrate into tight spaces on PCBs. Trust in the durability and performance of this connector for your critical applications.

