RCM36DTAS

Heilind Number:SULRCM36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM36DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM36DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULRCM36DTAS

Detailed Description

Introducing the RCM36DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two rows of female connectors with side hole mounting and through-hole termination offer secure attachment to PCBs. Crafted from phosphor bronze with gold plating, the contacts provide excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation facilitate easy mating and allow for efficient space utilization on the board. With 72 positions and a pitch of 3.96mm (.156 inches), it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. The matte tin termination plating ensures solderability and durability. Measuring 15.49mm in height and 9.4mm in width, the RCM36DTAS offers a compact yet robust solution for your connectivity needs.