RCM40DRMD

Heilind Number:SULRCM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RCM40DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RCM40DRMD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRCM40DRMD

Detailed Description

Introducing the RCM40DRMD, a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and two rows of 80 positions, this connector offers seamless connectivity in densely populated PCB layouts. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and hassle-free. The phosphor bronze contacts with gold plating ensure reliable signal transmission with a current rating of 3A and a voltage withstand of 950VAC. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type provides excellent mechanical stability, while the matte tin termination plating offers enhanced durability. Measuring just 15.49mm in height and 9.4mm in width, the RCM40DRMD is ideal for space-constrained applications. Trust in this connector for high-speed data transfer and robust performance in your PCB designs.