| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RCM44DRKH-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULRCM44DRKH-S328 |
RCM44DRKH-S328
| Heilind Number: | SULRCM44DRKH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RCM44DRKH-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RCM44DRKHS328, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row layout, it offers 88 female contacts with a pitch of 3.96mm for efficient connectivity. Constructed with PPS and phosphor bronze, it ensures reliable performance even in harsh environments, rated for a wide operating temperature range of -65 to 125°C. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Featuring a straight orientation and clearance hole mount type, installation is quick and easy. With a voltage rating of 950VAC and an amperage of 5A, this connector is suitable for high-power applications. Trust in the RCM44DRKHS328 for secure and efficient board-to-board connections in your projects.

