RMC05DTEH

Heilind Number:SULRMC05DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC05DTEH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC05DTEH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRMC05DTEH

Detailed Description

The RMC05DTEH Connector offers reliable power transmission with a high amperage rating of 3A and a voltage capacity of 700 VAC, making it ideal for demanding applications. Featuring a female gender and two rows for efficient connectivity, this connector boasts a durable construction with phosphor bronze contacts and gold plating for enhanced conductivity. The clearance hole mount type and eyelet termination method ensure secure attachment to PCBs. With a pitch of 2.54mm and straight orientation, it allows for easy integration into circuit boards. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it space-efficient without compromising on performance. Perfect for board-to-board and card edge connections, the RMC05DTEH is a versatile solution for your connectivity needs.