RMC06DRMH-S328

Heilind Number:SULRMC06DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC06DRMH-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC06DRMH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRMC06DRMH-S328

Detailed Description

Introducing the PPS & Phosphor Bronze 2 Row Board To Board PCB Connector, RMC06DRMH-S328. Designed for high-performance applications, this connector features a female gender with a clearance hole mount type for easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, offering superior conductivity and durability. Its loop bellow contact type and wire wrap termination method guarantee secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 12 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for demanding electronic systems, this connector is a must-have for your PCB assembly needs.