RMC08DTEF

Heilind Number:SULRMC08DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC08DTEF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC08DTEF
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRMC08DTEF

Detailed Description

The RMC08DTEF connector, featuring a durable construction of PPS and Phosphor Bronze, offers reliable performance in various electronic applications. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. Designed for female gender with two rows and floating bobbin mount type, it provides secure connectivity. The termination method of eyelet and gold contact plating guarantee optimal signal transfer. Its full bellow contact type and straight orientation, along with 16 positions and 2.54mm pitch, allow for versatile usage. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Additionally, its compact dimensions of 10.95mm height and 8.38mm width, with a tail length of 6.99mm, offer space-saving benefits. Ideal for board-to-board PCB and card edge connections, the RMC08DTEF ensures high performance and longevity in electronic systems.