RMC08DTKH

Heilind Number:SULRMC08DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC08DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC08DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULRMC08DTKH

Detailed Description

Introducing the RMC08DTKH, a high-performance PCB connector designed for robust connectivity in demanding environments. Featuring two rows of female connectors with a clearance hole mount type, this connector ensures secure attachment to your PCB. With a 3A amperage rating and 700VAC voltage capacity, it guarantees reliable power transmission. The loop bellow contact type, made of gold-plated phosphor bronze, offers excellent conductivity and durability. With 16 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The gold-plated termination ensures long-term performance. At a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained designs. Perfect for hi-rel applications, this connector is a must-have for any PCB project in need of reliable and high-quality connectivity.