RMC19DTEN

Heilind Number:SULRMC19DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC19DTEN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC19DTEN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC19DTEN

Detailed Description

This PPS & Phosphor Bronze female connector, with a contact rating of 3A and a voltage capacity of 700VAC, is designed for high-performance board-to-board or card edge connections. Featuring two rows of 38 full bellow contacts with gold plating, it ensures reliable signal transmission. The eyelet termination method and straight orientation make installation easy. With a pitch of 2.54mm, it offers precise alignment. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Gold termination plating enhances durability. Ideal for demanding applications, this connector guarantees quality and performance.