RMC20DTAH

Heilind Number:SULRMC20DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC20DTAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC20DTAH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULRMC20DTAH

Detailed Description

Introducing the RMC20DTAH, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. Featuring a compact right-angle orientation and two rows for easy integration, this connector is perfect for space-constrained applications. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability even in harsh environments. The loop bellow contact type and thru-hole termination method guarantee secure connections. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, it is suitable for various industrial settings. With a tail length of 2.54 mm, it offers versatility in installation. Trust in the RMC20DTAH for your connectivity needs, where performance meets reliability.