RMC20DTAS-S328

Heilind Number:SULRMC20DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC20DTAS-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC20DTAS-S328
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:40
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC20DTAS-S328

Detailed Description

Introducing the RMC20DTAS-S328, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. Its two rows, side-hole mount, and thru-hole termination method offer versatile installation options. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and durability, while the loop bellow contact type provides secure mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace systems. Measuring 15.49mm in height and 9.4mm in width, it has 40 positions and a pitch of 2.54mm. Whether used in board-to-board or card edge connections, the RMC20DTAS-S328 meets the highest standards for performance and reliability.