RMC20DTKN

Heilind Number:SULRMC20DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC20DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC20DTKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULRMC20DTKN

Detailed Description

Introducing the RMC20DTKN, a high-performance board-to-board PCB connector designed for seamless power transmission in electronic devices. With a current rating of 3A and a voltage endurance of 700 VAC, this connector ensures reliable connectivity in demanding applications. Featuring two rows of 40 female contacts with gold-plated phosphor bronze construction, it guarantees optimal signal integrity. The contact type, loop bellow, and termination method, thru-hole, further enhance its durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it offers space-saving connectivity solutions. Whether in industrial machinery or aerospace systems, the RMC20DTKN is the ultimate choice for secure and efficient PCB connections.