RMC24DTAN-S328

Heilind Number:SULRMC24DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC24DTAN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC24DTAN-S328
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC24DTAN-S328

Detailed Description

Introducing the RMC24DTAN-S328, a high-performance board-to-board PCB connector designed for demanding applications. This connector features 48 female contact positions in a right-angle orientation, with a pitch of 2.54mm and a voltage rating of 700 VAC, making it suitable for a wide range of power and signal transmission needs. The contacts are made of durable phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. With a maximum amperage of 3A and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, allows for easy integration into PCB layouts. The termination method is through-hole, with gold-plated tails for secure soldering. Whether you're designing aerospace systems, industrial machinery, or telecommunications equipment, the RMC24DTAN-S328 is the ideal choice for robust and efficient board-to-board connections.