RMC26DTEF

Heilind Number:SULRMC26DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC26DTEF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC26DTEF
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC26DTEF

Detailed Description

Introducing the RMC26DTEF, a high-performance board-to-board connector designed for precision electronic applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in even the most demanding environments. With a 3A amperage and 700VAC voltage rating, it meets strict industry standards for power transmission. The two rows of contacts, terminated with gold-plated eyelets, offer efficient signal transfer with minimal signal loss. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for high-density PCB layouts. The straight orientation and full bellow contact type ensure easy installation and secure mating. Trust the RMC26DTEF for all your critical connectivity needs.