RMC28DRSD

Heilind Number:SULRMC28DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC28DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC28DRSD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC28DRSD

Detailed Description

Introducing the RMC28DRSD, a high-performance board-to-board PCB connector designed to meet your connectivity needs with utmost precision. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With its female gender and 2 rows of contacts, it offers seamless integration on your PCB. The clearance hole mount type and thru-hole termination method guarantee easy installation and secure attachment. Each contact is meticulously crafted from Phosphor Bronze and plated with gold for enhanced conductivity. The 2.54mm pitch and 56 positions provide ample connectivity options, while the straight orientation and loop bellow contact type optimize signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. Trust the RMC28DRSD for efficient and durable board-to-board connections in your electronic devices.