RMC35DRMN

Heilind Number:SULRMC35DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC35DRMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC35DRMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULRMC35DRMN

Detailed Description

Introducing our high-performance PPS & Phosphor Bronze Board-to-Board Connector, SKU RMC35DRMN. Designed for reliability in demanding applications, this connector features a female gender with two rows and a 2.54mm pitch. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. The termination method is wire wrap, offering secure and durable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 70 positions make it versatile for various PCB setups. With a tail length of 14.22mm and compact dimensions of 15.49mm in height and 9.4mm in width, it's space-efficient. Ideal for high-reliability applications, this connector is a crucial component in ensuring seamless connectivity on your PCB designs.