| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMC35DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Thru Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Termination Plating: | Gold |
| SKU: | SULRMC35DRSD |
RMC35DRSD
| Heilind Number: | SULRMC35DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMC35DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RMC35DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 70 gold-plated contacts, this connector ensures reliable and efficient signal transmission. Featuring a rugged construction with clearance hole mount type and straight orientation, it offers easy installation and secure connectivity. The phosphor bronze contact material and gold termination plating guarantee long-term durability, even in harsh environments. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the RMC35DRSD.

