RMC35DRSN-S328

Heilind Number:SULRMC35DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC35DRSN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC35DRSN-S328
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC35DRSN-S328

Detailed Description

Featuring PPS and phosphor bronze construction, our SKU RMC35DRSN-S328 connector is designed for reliable performance in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe and efficient power transmission. This female connector offers two rows of 70 loop bellow contact positions, each plated with gold for optimal conductivity. The 2.54mm pitch and straight orientation make it easy to integrate into your PCB designs using the convenient thru-hole termination method. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees stability in harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust, meeting the high standards of board-to-board and card edge connections. Trust in the reliability and performance of the RMC35DRSNS328 for your critical electronic systems.