RMC35DRSN

Heilind Number:SULRMC35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC35DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC35DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULRMC35DRSN

Detailed Description

Introducing the RMC35DRSN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PPS & Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a dual-row design with 70 positions, it offers ample connectivity options. The female gender and thru-hole termination method make it easy to integrate into various circuit boards. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees reliable performance even in harsh environments. The gold-plated contacts and loop bellow contact type further enhance signal integrity. Measuring just 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the RMC35DRSN is the perfect choice for high-reliability connectivity.