RMC35DTEH

Heilind Number:SULRMC35DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC35DTEH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC35DTEH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Termination Plating:Gold
SKU:SULRMC35DTEH

Detailed Description

This PPS & Phosphor Bronze female connector, with a 2.54mm pitch and two rows, is designed for high-performance board-to-board PCB and card edge connections. Featuring a contact material of Phosphor Bronze with gold plating, it ensures reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. The eyelet termination method and full bellow contact type offer secure and durable assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With 70 positions and a tail length of 6.99mm, it provides ample connectivity options. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. Measuring 10.95mm in height and 10.16mm in width, it offers a compact yet robust solution. Gold termination plating enhances corrosion resistance, ensuring longevity. Ideal for demanding environments, this connector, known by the acronym RMC35DTEH, is a reliable choice for high-reliability applications.