RMC35DTKD-S328

Heilind Number:SULRMC35DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC35DTKD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC35DTKD-S328
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC35DTKD-S328

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RMC35DTKD-S328. Designed for high-performance applications, this connector features two rows of 70 female contacts with a pitch of 2.54mm/.1in. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The contact type, Loop Bellow, guarantees secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and clearance hole mount type offer easy installation on PCBs. The termination method is Thru Hole, with Gold plating for enhanced durability. With a compact design, measuring .61in in height and 9.4mm/.37in in width, it saves space while delivering robust performance. Trust in the quality and precision of our RMC35DTKDS328 connector for seamless board-to-board connections in your applications.