RMC36DRSD

Heilind Number:SULRMC36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC36DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC36DRSD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC36DRSD

Detailed Description

Introducing the RMC36DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it offers robust performance in power-intensive setups. The female gender, two rows of contacts, and straight orientation make it versatile for various circuit board configurations. Featuring gold contact plating and termination, it guarantees excellent signal transmission. With 72 positions and a pitch of 2.54mm, it allows for dense board layouts. The connector's clearance hole mount and thru-hole termination method facilitate easy installation. Its wide operating temperature range of -65 to 125°C suits it for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Whether in aerospace, telecommunications, or industrial settings, the RMC36DRSD is the ideal choice for high-reliability connections.