RMC40DRSD

Heilind Number:SULRMC40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC40DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC40DRSD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC40DRSD

Detailed Description

Introducing the RMC40DRSD, a high-performance board-to-board PCB connector designed for precision and reliability in demanding electronic applications. With a unique orientation of straight female gender and two rows, this connector offers seamless connectivity. Featuring contact materials in PPS and phosphor bronze with gold plating, it ensures efficient signal transmission with a current rating of 3A and voltage of 700VAC. The loop bellow contact type and clearance hole mount method guarantee secure attachment. With 80 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built for durability. Its compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained PCB layouts. Trust the RMC40DRSD for superior performance in your electronic designs.