RMC40DTEN

Heilind Number:SULRMC40DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC40DTEN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC40DTEN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:80
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
SKU:SULRMC40DTEN

Detailed Description

Introducing the RMC40DTEN, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The contact material is gold-plated for optimal signal transmission, while the full bellow contact type guarantees a secure connection. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of electronic systems. Its straight orientation, 80 positions, and no mounting requirement make it versatile and easy to integrate. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in aerospace, military, and industrial settings. The RMC40DTEN sets a new standard for performance and durability in board-to-board connectivity.