RMC50DRMD

Heilind Number:SULRMC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC50DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC50DRMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRMC50DRMD

Detailed Description

Introducing the RMC50DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows and wire wrap termination, offers secure attachment for critical electronic components. Gold plating on the contacts guarantees optimal signal transfer efficiency, while the loop bellow contact type provides added durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and 100 positions make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C, it can withstand extreme conditions. Measuring just 15.49mm in height and with a compact width of 9.4mm, it saves valuable space on the board. The RMC50DRMD is the perfect choice for high-reliability applications where performance and durability are paramount.