RMC50DRMH

Heilind Number:SULRMC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC50DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC50DRMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRMC50DRMH

Detailed Description

Introducing the RMC50DRMH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers secure and reliable connectivity in demanding environments. Featuring a female gender and straight orientation, it is easy to install and ensures a seamless connection every time. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its operating temperature range of -65 to 125 °C makes it ideal for both standard and extreme conditions. The loop bellow contact type and wire wrap termination method further enhance its performance and durability. With 100 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options while maintaining a compact design. Whether used in aerospace, defense, or industrial applications, the RMC50DRMH is the perfect choice for high-reliability connectivity needs.