| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMC50DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRMC50DRSN |
RMC50DRSN
| Heilind Number: | SULRMC50DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMC50DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RMC50DRSN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and longevity. The female gender, dual-row configuration, and straight orientation make it versatile for various applications. Operating at an amperage of 3A and voltage of 700 VAC, it meets stringent performance requirements. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type offers secure connections. With a pitch of 2.54mm, it allows for precise mating. Ideal for industrial and aerospace use, the RMC50DRSN is the perfect choice for high-reliability connectivity solutions.

