RMC50DTAS

Heilind Number:SULRMC50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC50DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC50DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULRMC50DTAS

Detailed Description

SKU RMC50DTAS features a dual-row board-to-board PCB connector designed for high reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for power and signal transmission. The female connector, made of PPS and Phosphor Bronze with gold plating, ensures excellent conductivity and durability. Its side hole mount type and right-angle orientation offer versatility in installation. With 100 positions and a pitch of 2.54mm, this connector provides ample connectivity in compact spaces. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh industrial settings. The loop bellow contact type and gold termination plating further enhance its performance and longevity. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether used in aerospace, military, or industrial applications, the RMC50DTAS guarantees reliable and efficient board-to-board connections.