RMC50DTEF

Heilind Number:SULRMC50DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC50DTEF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC50DTEF
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRMC50DTEF

Detailed Description

Introducing the RMC50DTEF, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector, with two rows of 100 positions, offers ample connectivity options. Its floating bobbin mount type and eyelet termination method provide secure attachment to PCBs. Engineered for efficiency, the contact material is gold-plated phosphor bronze, guaranteeing optimal conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its full bellow contact type and straight orientation further enhance performance. With a tail length of 6.99mm and a compact design, it facilitates space-saving on PCBs. Meeting stringent quality standards, this connector has a wide operating temperature range of -65 to 125°C, making it ideal for industrial and commercial applications. Trust the RMC50DTEF for seamless and durable board-to-board connections.