RMC50DTEH

Heilind Number:SULRMC50DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC50DTEH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC50DTEH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRMC50DTEH

Detailed Description

Featuring a robust construction for high-performance connectivity, the RMC50DTEH is a female connector designed for printed circuit board applications. With a contact material of durable phosphor bronze plated in gold, this connector ensures reliable signal transmission in demanding environments. Its two-row design with 100 positions and a 2.54mm pitch offers ample connectivity options. The clearance hole mount type and eyelet termination method provide secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. With a straight orientation and a tail length of 6.99mm, this connector is easy to install and offers efficient PCB-to-PCB connections. Perfect for hi-rel applications, the RMC50DTEH is a versatile solution for demanding board-to-board and card edge connectivity needs.