RMC50DTKD-S328

Heilind Number:SULRMC50DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC50DTKD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC50DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRMC50DTKD-S328

Detailed Description

Introducing the RMC50DTKD-S328, a high-performance board-to-board PCB connector designed for critical applications. Featuring a robust construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 100 positions spread across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it versatile for various PCB setups. Gold contact plating guarantees optimal signal transfer, while a 700VAC voltage rating ensures safety. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Its clearance hole mount type and thru-hole termination method simplify installation, with a tail length of 4.83mm providing secure anchoring. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Whether in telecommunications, aerospace, or industrial machinery, the RMC50DTKD-S328 guarantees high reliability and performance.