| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMC50DTKH-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULRMC50DTKH-S328 |
RMC50DTKH-S328
| Heilind Number: | SULRMC50DTKH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMC50DTKH-S328 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze female connector, with SKU RMC50DTKH-S328, offers reliable performance in high-voltage applications with its 700 VAC rating. Featuring two rows of 100 loop bellow contacts, it ensures secure connections with a pitch of 2.54mm. The gold-plated phosphor bronze contacts guarantee excellent conductivity and durability, suitable for demanding environments. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained PCB layouts. Designed for reliability, this connector is a valuable component for board-to-board and card edge connections.

