RMC61DTKH

Heilind Number:SULRMC61DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMC61DTKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMC61DTKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRMC61DTKH

Detailed Description

Introducing the RMC61DTKH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. Featuring two rows with a total of 122 positions, this female connector offers seamless connectivity with an amperage of 3A and a voltage rating of 700VAC, making it suitable for a wide range of applications. The PPS and phosphor bronze construction, along with gold contact plating, ensures superior conductivity and durability even in demanding environments. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. The loop bellow contact type and straight orientation further enhance its functionality. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for seamless integration into PCB layouts. Trust the RMC61DTKH for seamless and dependable connections in your electronic devices.