RMM08DREF-S328

Heilind Number:SULRMM08DREF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM08DREF-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM08DREF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULRMM08DREF-S328

Detailed Description

RMM08DREF-S328 features a durable and high-performance PPS & Phosphor Bronze construction, making it ideal for demanding applications. With an amperage rating of 5 A and a voltage capacity of 950 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, mounted via a Floating Bobbin design, offer stability and efficient signal transfer. The termination method of eyelets and gold-plated phosphor bronze contacts guarantee secure connections. Operating in a wide temperature range from -65 to 125 °C, it suits various environments. This straight orientation, 16-position connector with full bellow contacts, and 3.96 mm pitch, provides versatility in board-to-board and card edge connections. Its compact size, with a height of 10.95 mm and width of 8.26 mm, offers convenience in installation. Gold termination plating ensures long-lasting performance. Designed for high reliability, it is suitable for use in aerospace, defense, and other critical industries.