| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMM08DREH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRMM08DREH |
RMM08DREH
| Heilind Number: | SULRMM08DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMM08DREH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PPS and Phosphor Bronze, the RMM08DREH connector is designed for high-performance applications. With a 5A amperage and 950VAC voltage rating, it ensures reliable power transmission. The female connector has two rows with full bellow contact type, offering 16 positions for seamless board-to-board or card edge connections. Its gold-plated contacts and eyelet termination method guarantee optimal signal conductivity. Suitable for harsh environments, this connector operates efficiently in temperatures ranging from -65 to 125°C. Measuring at 10.95mm in height and 8.26mm in width, it fits compactly onto PCBs. Ideal for demanding industries, it provides a secure and stable connection solution.

