RMM08DRMD

Heilind Number:SULRMM08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM08DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM08DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULRMM08DRMD

Detailed Description

RMM08DRMD is a high-performance board-to-board PCB connector designed with precision engineering. Featuring a durable construction, it boasts PPS and phosphor bronze materials, ensuring reliable conductivity even in demanding environments. With a female gender and two rows, it offers versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation seamless. Its gold-plated phosphor bronze contacts provide excellent signal transmission and corrosion resistance, while the loop bellow contact type enhances durability. Operating at up to 950 VAC and 3A, it meets high power and voltage requirements. With a straight orientation and 16 positions, it facilitates efficient PCB connections. The 14.22mm tail length and compact 9.4mm width accommodate space restrictions without compromising performance. Rated for -65 to 125°C, it ensures reliable operation in extreme temperatures. Perfect for industrial applications, the RMM08DRMD is a top choice for high-reliability electronic systems.