RMM10DREN-S328

Heilind Number:SULRMM10DREN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM10DREN-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM10DREN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULRMM10DREN-S328

Detailed Description

Introducing the RMM10DREN-S328, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a gender-specific female design with two rows of contacts, this connector offers secure connectivity at an amperage of 5A and a voltage rating of 950VAC. With phosphor bronze contacts plated in gold, it ensures low contact resistance and high durability. The termination method of eyelet and pitch of 3.96mm allow for easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Its straight orientation, 20 positions, and full bellow contact type make it ideal for high-density board-to-board connections. With a compact size, measuring 10.95mm in height and .325in in width, it is space-efficient without compromising on performance. Trust the RMM10DREN-S328 for seamless and efficient power transmission in your PCB assemblies.