RMM12DTKD-S328

Heilind Number:SULRMM12DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM12DTKD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM12DTKD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULRMM12DTKD-S328

Detailed Description

Featuring a durable construction and high-performance capabilities, the RMM12DTKD-S328 Board To Board PCB Connector is a crucial component for electronic assemblies. With a unique Loop Bellow contact type and two rows of 24 positions each, this connector ensures reliable connectivity in demanding environments. It boasts a voltage rating of 950 VAC, making it suitable for various power applications. The termination method of Thru Hole with gold plating on phosphor bronze contacts guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Its compact design, with a connector height of only 15.49 mm and width of 9.4 mm, allows for space-saving installation. Whether used in aerospace, military, or industrial settings, the RMM12DTKD-S328 Connector delivers exceptional performance and longevity.