RMM18DREF

Heilind Number:SULRMM18DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM18DREF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM18DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRMM18DREF

Detailed Description

Introducing the RMM18DREF, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and 36 positions offers versatility in PCB layouts. Utilizing a floating bobbin mount type and eyelet termination method, it provides secure attachment and easy installation. Gold plating on the contacts guarantees excellent conductivity and durability, even at a high voltage of 950 VAC. With a pitch of 3.96mm (.156 in) and straight orientation, it facilitates efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Trust the RMM18DREF for superior performance in your electronic designs.