RMM18DRKH

Heilind Number:SULRMM18DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM18DRKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM18DRKH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Gold
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRMM18DRKH

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RMM18DRKH. Designed for high-performance applications, this female connector features two rows, clearance hole mounting, and through-hole termination method. Crafted with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity with a 5A amperage rating and a maximum voltage of 950VAC. The 36-position connector, with a pitch of 3.96mm (.156 in), offers precise connectivity. Its full bellow contact type and straight orientation guarantee secure mating. Operating flawlessly in harsh environments, it withstands temperatures from -65 to 125°C. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it provides easy installation on PCBs. Trust in the quality and performance of our RMM18DRKH connector for your demanding electronic systems.