Introducing the RMM22DREF-S328, a high-performance PCB connector designed for seamless connectivity in electronic systems. Featuring two rows and a floating bobbin mount type, this connector offers reliable power transmission with a 5A amperage rating. The female gender and eyelet termination method ensure secure and durable connections. Made of phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With 44 positions and a pitch of 3.96mm, it's ideal for complex circuit layouts. Operating at temperatures ranging from -65 to 125°C and rated for 950VAC, it's suitable for a wide range of applications. The straight orientation and compact dimensions make it easy to integrate into tight spaces on PCBs. With its gold termination plating and full bellow contact type, it ensures low contact resistance and high reliability. Trust the RMM22DREF-S328 for your board-to-board connectivity needs in demanding environments.