RMM22DREF

Heilind Number:SULRMM22DREF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RMM22DREF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RMM22DREF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULRMM22DREF

Detailed Description

Introducing the RMM22DREF, a high-performance board-to-board PCB connector engineered for precision and reliability. With a dual-row design and a total of 44 positions, this connector offers seamless connectivity in your electronic systems. The female gender and floating bobbin mount type ensure easy installation and secure attachment. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 950 VAC and an amperage of 5A, this connector is suitable for various power applications. Its full bellow contact type and straight orientation further enhance signal integrity. With a termination method of eyelet and a pitch of 3.96mm, precise connections are achieved effortlessly. The connector is designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and .325 inches in width, it offers a compact yet robust solution for your PCB interconnect needs. Trust in the RMM22DREF for seamless and efficient board-to-board connections in your electronic designs.