| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RMM22DREN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Gold |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRMM22DREN |
RMM22DREN
| Heilind Number: | SULRMM22DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RMM22DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RMM22DREN, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a 5A amperage rating and 950VAC voltage capability, it offers safe and efficient power transmission. The 2-row, 44-position design allows for versatile connectivity options, while the gold-plated contacts ensure low contact resistance. With a straight orientation and eyelet termination method, installation is quick and easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Ideal for board-to-board and card edge connections, the RMM22DREN is a top choice for high-reliability applications.

